Part Details for BA6664FM-E2 by ROHM Semiconductor
Overview of BA6664FM-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA6664FM-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA6664FM-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-5.5V 28HSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.1439 / $4.2700 | Buy Now |
DISTI #
BA6664FM-E2
|
Avnet Americas | 1-Channel Spindle Motor Driver 30-Pin(28+2Tab) HSOP-M T/R - Tape and Reel (Alt: BA6664FM-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.7356 / $2.2144 | Buy Now |
DISTI #
755-BA6664FM-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SPINDLE MOTOR DRVR 1 PHASE 30PIN RoHS: Compliant | 2450 |
|
$1.9900 / $4.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Quest Components | 28 |
|
$2.1875 / $3.5000 | Buy Now | |
|
Quest Components | 28 |
|
$2.5960 / $3.5400 | Buy Now | |
DISTI #
BA6664FM-E2
|
Avnet Americas | 1-Channel Spindle Motor Driver 30-Pin(28+2Tab) HSOP-M T/R - Tape and Reel (Alt: BA6664FM-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.7356 / $2.2144 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 38 |
|
$1.1800 / $2.1260 | Buy Now |
Part Details for BA6664FM-E2
BA6664FM-E2 CAD Models
BA6664FM-E2 Part Data Attributes:
|
BA6664FM-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6664FM-E2
ROHM Semiconductor
AC Motor Controller, 1.3A, PDSO28, ROHS COMPLIANT, HSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, HSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HGT-CALCULATED | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP28/42,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Current-Max (Isup) | 9.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |