There are no models available for this part yet.
Overview of BA6424AFS-E2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BA6424AFS-E2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BA6424AFS-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 6V-28V 16SSOPA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.7550 / $5.0700 | Buy Now | |
DISTI #
BA6424AFS-E2
|
Avnet Americas | 1-Phase Full Wave Fan Motor Driver 16-Pin SSOP-A - Tape and Reel (Alt: BA6424AFS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.3728 / $1.5629 | Buy Now | |
DISTI #
755-BA6424AFS-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers FAN 1A RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now | ||
Ameya Holding Limited | Min Qty: 1 | 80-Authorized Distributor |
|
$1.9656 / $3.7200 | Buy Now | ||
DISTI #
C1S625901544181
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Not Compliant pbFree: No | 100 |
|
$1.7000 / $1.8700 | Buy Now |
CAD Models for BA6424AFS-E2 by ROHM Semiconductor
Part Data Attributes for BA6424AFS-E2 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SSOP, SOP8,.25,32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
SEATED HT-CALCULATED
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
6.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP8,.25,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.71 mm
|
Supply Current-Max (Isup)
|
8.1 mA
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|