Part Details for BA6302A by ROHM Semiconductor
Overview of BA6302A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA6302A
BA6302A CAD Models
BA6302A Part Data Attributes:
|
BA6302A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6302A
ROHM Semiconductor
Voltage to Frequency Converter, 1 Func, PDIP16, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN INVERTER | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.55 mm | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for BA6302A
This table gives cross-reference parts and alternative options found for BA6302A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6302A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC100BG1 | Synchronized Voltage-To-Frequency Converter 16-CDIP | Texas Instruments | BA6302A vs VFC100BG1 |
MX636KCWE+T | RMS to DC Converter, 1 Func, 0.1MHz, PDSO16, LEAD FREE, SO-16 | Maxim Integrated Products | BA6302A vs MX636KCWE+T |
AD652SQ/883B | IC VOLTAGE-FREQUENCY CONVERTER, 2 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | BA6302A vs AD652SQ/883B |
AD7742BR | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO16, SOIC-16, Analog Special Function Converter | Analog Devices Inc | BA6302A vs AD7742BR |
BA6302AFT2 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6302A vs BA6302AFT2 |
5962-9322201MEX | IC VOLTAGE-FREQUENCY CONVERTER, 4 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | BA6302A vs 5962-9322201MEX |
BA6303F | Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16 | ROHM Semiconductor | BA6302A vs BA6303F |
BA6303FT1 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6302A vs BA6303FT1 |
BA6303FE2 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6302A vs BA6303FE2 |
MX536AJCWE-T | RMS to DC Converter, 1 Func, 0.09MHz, PDSO16, SOP-16 | Maxim Integrated Products | BA6302A vs MX536AJCWE-T |