Signal Circuits
BA6193
ROHM Semiconductor
Description: Brush DC Motor Controller, BIPolar, PDIP16, DIP-16

Overview of BA6193 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BA6193 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA6193 by ROHM Semiconductor

BA6193
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
NEGATIVE POWER SUPPLY
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3/e2
Length
19.4 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.55 mm
Supply Current-Max (Isup)
50 mA
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
7 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN/TIN COPPER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
7.62 mm
Want to compare parts?
  1. BA6193
    ROHM Semiconductor
    Brush DC Motor Controller, BIPolar, PDIP16, DIP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA6193 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA6193 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA6193 would you like to use for your alert(s)?
  • Please alert me when BA6193 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA6193 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA6193 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA6193 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA6193.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA6193 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: