Part Details for BA6149LS by ROHM Semiconductor
Overview of BA6149LS by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA6149LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6149LS | 1500 |
|
$2.2500 | Buy Now |
Part Details for BA6149LS
BA6149LS CAD Models
BA6149LS Part Data Attributes
|
BA6149LS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6149LS
ROHM Semiconductor
Analog Circuit, 6 Func, PZIP24, SZIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | ZIP | |
Package Description | SZIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PZIP-T24 | |
Length | 21.8 mm | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.7 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.889 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |