Part Details for BA595 by Infineon Technologies AG
Overview of BA595 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1095637
|
element14 Asia-Pacific | DIODE, RF, PIN, SOD-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1109 / $0.3141 | Buy Now |
DISTI #
1095637RL
|
element14 Asia-Pacific | DIODE, RF, PIN, SOD-323 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1109 / $0.1900 | Buy Now |
DISTI #
1095637RL
|
Farnell | DIODE, RF, PIN, SOD-323 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1342 | Buy Now |
DISTI #
1095637
|
Farnell | DIODE, RF, PIN, SOD-323 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1342 / $0.3135 | Buy Now |
Part Details for BA595
BA595 CAD Models
BA595 Part Data Attributes:
|
BA595
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BA595
Infineon Technologies AG
Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.4 pF | |
Diode Capacitance-Nom | 0.26 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Res Test Current | 1.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.6 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BA595
This table gives cross-reference parts and alternative options found for BA595. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA595, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA595E6327 | Pin Diode, 50V V(BR), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BA595 vs BA595E6327 |
BA595E6327BTSA1 | Pin Diode, 50V V(BR), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BA595 vs BA595E6327BTSA1 |
BA595E6433 | Pin Diode, 50V V(BR), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BA595 vs BA595E6433 |