Part Details for BA592E6433HTMA1 by Infineon Technologies AG
Overview of BA592E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for BA592E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BA592E6433HTMA1-ND
|
DigiKey | RF DIODE STANDARD 35V SOD323-2 Min Qty: 3904 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
BA592E6433HTMA1TR-ND
|
DigiKey | RF DIODE STANDARD 35V SOD323-2 Min Qty: 3904 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0703 / $0.0724 | Buy Now |
DISTI #
BA592E6433HTMA1
|
Avnet Americas | Diode PIN Switch 35V 2-Pin SOD-323 T/R - Tape and Reel (Alt: BA592E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | BA592 Series 35 V 100 mA 500 mΩ 1.1 pF Silicon RF Switching Diode - SOD-323 RoHS: Not Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0700 / $0.0760 | Buy Now |
|
Rochester Electronics | BA592 - PIN Diode RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4000 |
|
$0.0628 / $0.0739 | Buy Now |
Part Details for BA592E6433HTMA1
BA592E6433HTMA1 CAD Models
BA592E6433HTMA1 Part Data Attributes
|
BA592E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BA592E6433HTMA1
Infineon Technologies AG
Mixer Diode, Very High Frequency, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.4 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |