Part Details for BA592E6327 by Infineon Technologies AG
Overview of BA592E6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for BA592E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 767 |
|
RFQ | ||
DISTI #
BA592E6327
|
TME | Diode: switching, 35V, 100mA, SOD323, single diode, reel,tape Min Qty: 5 | 2330 |
|
$0.1030 / $0.2480 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 69000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 18000 |
|
RFQ | |
|
Chip Stock | 18450 |
|
RFQ | ||
|
Chip1Cloud | DIODE RF SW 35V 100MA SOD-323 | 8000 |
|
RFQ |
Part Details for BA592E6327
BA592E6327 CAD Models
BA592E6327 Part Data Attributes:
|
BA592E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BA592E6327
Infineon Technologies AG
Mixer Diode, Very High Frequency, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.4 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |