Part Details for BA56-11SYKWA by Kingbright
Overview of BA56-11SYKWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA56-11SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6814
|
Newark | Display, Led, 0.56", Yellow, Common Anode, Led Color:Yellow, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:120Mcd, No. Of Digits/Alpha:3, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright BA56-11SYKWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1666 |
|
$2.6900 / $4.9400 | Buy Now |
DISTI #
BA56-11SYKWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP YLW 28DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-BA56-11SYKWA
|
Mouser Electronics | LED Displays & Accessories .56" 3-DIGIT YEL LED DISPLAY RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
DISTI #
000000000004087837
|
Sager | LED Displays & Accessories .56 3-DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
Part Details for BA56-11SYKWA
BA56-11SYKWA CAD Models
BA56-11SYKWA Part Data Attributes:
|
BA56-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BA56-11SYKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.2mm, ROHS COMPLIANT PACKAGE-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |