-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, ROHS COMPLIANT PACKAGE-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1655-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP GRN 28DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
255 In Stock |
|
$2.5961 / $6.0500 | Buy Now |
DISTI #
604-BA56-11GWA
|
Mouser Electronics | LED Displays & Accessories GREEN DIFFUSED 3 DIGIT RoHS: Compliant | 382 |
|
$2.5500 / $5.9800 | Buy Now |
DISTI #
BA56-11GWA
|
TTI | LED Displays & Accessories GREEN DIFFUSED 3 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube |
Americas - 6019 In Stock |
|
$1.8600 / $2.9700 | Buy Now |
DISTI #
000000000000997599
|
Sager | LED Displays & Accessories GREEN DIFFUSED 3 DIGIT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA56-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BA56-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, ROHS COMPLIANT PACKAGE-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |