-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1233
|
Newark | Fixed Ldo Voltage Regulator, 3V To 25V, 450Mv Dropout, 5Vout, 2Aout, To-220Fp-3 Rohs Compliant: Yes |Rohm BA50DD0T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$1.5700 / $3.2400 | Buy Now |
DISTI #
BA50DD0T-ND
|
DigiKey | IC REG LINEAR 5V 2A TO220FP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1593 In Stock |
|
$1.5087 / $3.1200 | Buy Now |
DISTI #
BA50DD0T
|
Avnet Americas | LDO Regulator Pos 5V 2A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA50DD0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.1375 / $1.2950 | Buy Now |
DISTI #
755-BA50DD0T
|
Mouser Electronics | LDO Voltage Regulators 5V RoHS: Compliant | 555 |
|
$1.5000 / $3.1200 | Buy Now |
|
Future Electronics | BA Series 2 A 5 V Output Flange Mount LDO Linear Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5000 / $1.5500 | Buy Now |
|
Quest Components | 3231 |
|
$1.4580 / $3.8880 | Buy Now | |
DISTI #
BA50DD0T
|
TTI | LDO Voltage Regulators 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 90 In Stock |
|
$1.5000 / $2.5700 | Buy Now |
|
Ameya Holding Limited | BA Series 2 A 5 V Output Flange Mount LDO Linear Regulator - TO-220FP Min Qty: 1 | 100-Authorized Distributor |
|
$1.3900 / $2.8126 | Buy Now |
DISTI #
BA50DD0T
|
Avnet Asia | LDO Regulator Pos 5V 2A 3-Pin(3+Tab) TO-220FP Tube (Alt: BA50DD0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4000 |
|
$0.9720 / $6.8650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA50DD0T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA50DD0T
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 36 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% |
This table gives cross-reference parts and alternative options found for BA50DD0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA50DD0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA05CC0T | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN | ROHM Semiconductor | BA50DD0T vs BA05CC0T |