Part Details for BA4560RFJ-GE2 by ROHM Semiconductor
Overview of BA4560RFJ-GE2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA4560RFJ-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA4560RFJ-GE2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT SOP8J Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2120 In Stock |
|
$0.2424 / $0.7300 | Buy Now |
DISTI #
BA4560RFJ-GE2
|
Avnet Americas | OP Amp Dual Low Noise Amp ±15V 30V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BA4560RFJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2496 / $0.2842 | Buy Now |
DISTI #
755-BA4560RFJ-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Ind 2Ch 4-15V Dual Supply Voltage RoHS: Compliant | 4912 |
|
$0.2420 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
DISTI #
BA4560RFJ-GE2
|
Avnet Americas | OP Amp Dual Low Noise Amp ±15V 30V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BA4560RFJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2496 / $0.2842 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 40 |
|
$0.1530 / $0.2320 | Buy Now |
DISTI #
4200762RL
|
Farnell | OP-AMP, 10MHZ, SOP-J-8, -40 TO 105DEG C RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4205 | Buy Now |
DISTI #
4200762
|
Farnell | OP-AMP, 10MHZ, SOP-J-8, -40 TO 105DEG C RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4205 | Buy Now |
Part Details for BA4560RFJ-GE2
BA4560RFJ-GE2 CAD Models
BA4560RFJ-GE2 Part Data Attributes:
|
BA4560RFJ-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4560RFJ-GE2
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |