Part Details for BA4558YFV-MGE2 by ROHM Semiconductor
Overview of BA4558YFV-MGE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA4558YFV-MGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9577
|
Newark | Op-Amp, Aec-Q100, 1V/Us, Ssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:-, Slew Rate:1V/Μs, Supply Voltage Range:± 4V To ± 15V, Amplifier Case Style:Ssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BA4558YFV-MGE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3610 / $0.6970 | Buy Now |
DISTI #
BA4558YFV-MGE2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SSOPB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2235 / $0.6700 | Buy Now |
DISTI #
BA4558YFV-MGE2
|
Avnet Americas | Automotive Low Noise Operational Amplifiers - Tape and Reel (Alt: BA4558YFV-MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2301 / $0.2620 | Buy Now |
DISTI #
755-BA4558YFV-MGE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Sply Vltge 2Ch SSOP-B8 4-15V RoHS: Compliant | 0 |
|
$0.2230 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2270 | Buy Now |
|
Ameya Holding Limited | AUTOMOTIVE LOW NOISE OPERATIONAL Min Qty: 1 | 90-Authorized Distributor |
|
$0.2060 / $0.6100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$0.1310 / $0.1990 | Buy Now |
Part Details for BA4558YFV-MGE2
BA4558YFV-MGE2 CAD Models
BA4558YFV-MGE2 Part Data Attributes
|
BA4558YFV-MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4558YFV-MGE2
ROHM Semiconductor
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 3 X 6.40 MM, 1.35 MM HEIGHT, ROHS COMPLIANT, SSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 6.40 MM, 1.35 MM HEIGHT, ROHS COMPLIANT, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.35 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Width | 3 mm |