Part Details for BA4408F by ROHM Semiconductor
Overview of BA4408F by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BA4408F
BA4408F CAD Models
BA4408F Part Data Attributes:
|
BA4408F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4408F
ROHM Semiconductor
Audio Tuner, PDSO14, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for BA4408F
This table gives cross-reference parts and alternative options found for BA4408F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA4408F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA4408F-E1 | 1-BAND, AUDIO TUNER, PDSO14, SOP-14 | ROHM Semiconductor | BA4408F vs BA4408F-E1 |
BA4408F-T1 | 1-BAND, AUDIO TUNER, PDSO14, SOP-14 | ROHM Semiconductor | BA4408F vs BA4408F-T1 |
BA4408FT1 | Audio Tuner, PDSO14, SOP-14 | ROHM Semiconductor | BA4408F vs BA4408FT1 |
BA4408FE2 | Audio Tuner, PDSO14, SOP-14 | ROHM Semiconductor | BA4408F vs BA4408FE2 |
BA4408FT2 | Audio Tuner, PDSO14, SOP-14 | ROHM Semiconductor | BA4408F vs BA4408FT2 |