Part Details for BA4402-DX by ROHM Semiconductor
Overview of BA4402-DX by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BA4402-DX
BA4402-DX CAD Models
BA4402-DX Part Data Attributes
|
BA4402-DX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4402-DX
ROHM Semiconductor
Audio Tuner, 1-Band, PSIP9, SIP-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PSIP-T9 | |
Length | 21.8 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.2 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 2.8 mm |
Alternate Parts for BA4402-DX
This table gives cross-reference parts and alternative options found for BA4402-DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA4402-DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5700 | Video Tuner, 1-Band, PSIP9, SIP-9 | Panasonic Electronic Components | BA4402-DX vs AN5700 |
BA4402 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | BA4402-DX vs BA4402 |
TA7358AP | IC 1-BAND, AUDIO TUNER, PSIP9, SIP-9, Tuner IC | Toshiba America Electronic Components | BA4402-DX vs TA7358AP |
BA4424N-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | BA4402-DX vs BA4424N-DX |
BA4413-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | BA4402-DX vs BA4413-DX |
AN5071 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | BA4402-DX vs AN5071 |