Part Details for BA3835S by ROHM Semiconductor
Results Overview of BA3835S by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA3835S Information
BA3835S by ROHM Semiconductor is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for BA3835S
BA3835S CAD Models
BA3835S Part Data Attributes
|
BA3835S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3835S
ROHM Semiconductor
Continuous Time Filter, 1 Func, Resistor Programmable, Bandpass, BIPOLAR, PDIP18, SDIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 10.5 kHz | |
Center or Cutoff Freq Rng-Min | 0.105 kHz | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3/e2 | |
Length | 19.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response | BANDPASS | |
Seated Height-Max | 4.76 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for BA3835S
This table gives cross-reference parts and alternative options found for BA3835S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3835S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA3835FT1 | ROHM Semiconductor | Check for Price | Switched Capacitor Filter, 1 Func, Bandpass, PDSO14, SOP-14 | BA3835S vs BA3835FT1 |
BA3835FE1 | ROHM Semiconductor | Check for Price | Switched Capacitor Filter, 1 Func, Bandpass, BIPOLAR, PDSO14, SOP-14 | BA3835S vs BA3835FE1 |
BA3835F-E2 | ROHM Semiconductor | Check for Price | Continuous Time Filter, 1 Func, Resistor Programmable, Bandpass, BIPOLAR, PDSO18, LEAD FREE, SOP-18 | BA3835S vs BA3835F-E2 |