Part Details for BA3834F-E2 by ROHM Semiconductor
Overview of BA3834F-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA3834F-E2
BA3834F-E2 CAD Models
BA3834F-E2 Part Data Attributes
|
BA3834F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3834F-E2
ROHM Semiconductor
CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, BANDPASS, PDSO18, LEAD FREE, SOP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 14.4 kHz | |
Center or Cutoff Freq Rng-Min | 0.068 kHz | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e2 | |
Length | 11.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Response | BANDPASS | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 5.4 mm |