Part Details for BA35FF by L-com Inc
Results Overview of BA35FF by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA35FF Information
BA35FF by L-com Inc is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BA35FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6371
|
Newark | 3.5Mm Audio Bulkhead Coupler, Jack, Audio Video Connector A:3.5Mm Audio Jack, Audio Video Connecto... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$14.7900 | Buy Now |
DISTI #
5073-BA35FF-ND
|
DigiKey | 3.5MM AUDIO PANEL MT COUPLER F Min Qty: 1 Lead time: 4 Weeks Container: Bag |
30 In Stock |
|
$12.5989 / $19.5300 | Buy Now |
DISTI #
70924066
|
RS | Coupler, Audio Bulkhead, 3.5 mm, .50 Inch D-hole, Nickel Plated Brass, A/V Audio | L-com BA35FF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$15.1900 / $19.7300 | Buy Now |
|
Onlinecomponents.com | 3.5MM AUDIO PANEL MT COUPLER F RoHS: Compliant | 0 |
|
$12.8200 / $16.8300 | Buy Now |
DISTI #
77732657
|
Verical | Conn 3.5mm AudioCoupler F 1/1 POS ST Panel Mount 1/1 Port Individual Min Qty: 6 Package Multiple: 1 | Americas - 103 |
|
$7.3950 / $14.7900 | Buy Now |
DISTI #
BA35FF
|
L-com US | L-com's 3.5mm audio bulkhead coupler offers a practical and economical way to feed audio cables thro... more Min Qty: 1 Package Multiple: 1 | 463 |
|
$7.4000 / $14.7900 | Buy Now |
Part Details for BA35FF
BA35FF CAD Models
BA35FF Part Data Attributes
|
BA35FF
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BA35FF
L-com Inc
3.5MM AUDIO PANEL MT COUPLER F
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | L-COM | |
Connector Type | CIRCULAR ADAPTER |
Alternate Parts for BA35FF
This table gives cross-reference parts and alternative options found for BA35FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA35FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA35FF | Infinite Electronics | Check for Price | Circular Connector Adapter, | BA35FF vs BA35FF |
BA35FF Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connector on the BA35FF is 8-10 in-lbs (0.9-1.1 Nm).
-
Yes, the BA35FF is designed for outdoor use and can operate in temperatures ranging from -40°C to +85°C. However, it's recommended to follow proper installation and environmental guidelines to ensure optimal performance.
-
While the BA35FF is designed to work with standard antennas, it's possible to use it with non-standard antennas. However, this may require custom tuning and may affect the antenna's performance. It's recommended to consult with L-com Inc or an antenna expert for guidance.
-
The BA35FF can handle up to 10W of power. However, it's recommended to derate the power handling based on the operating frequency and environmental conditions to ensure reliable operation.
-
Yes, the BA35FF is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.