Consumer Circuits
BA3570FS
ROHM Semiconductor
Description: Tone Control Circuit, 1 Channel(s), Bipolar, PDSO24, SSOP-24

Overview of BA3570FS by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Automotive

CAD Models for BA3570FS by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA3570FS by ROHM Semiconductor

BA3570FS
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SSOP
Package Description
SSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Channel Separation
62 dB
Consumer IC Type
TONE CONTROL CIRCUIT
Harmonic Distortion
0.15%
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3/e2
Length
10 mm
Number of Bands
2
Number of Channels
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP24,.3,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Current-Max
18 mA
Supply Voltage-Max (Vsup)
7.2 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN/TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
5.4 mm
Want to compare parts?
  1. BA3570FS
    ROHM Semiconductor
    Tone Control Circuit, 1 Channel(s), Bipolar, PDSO24, SSOP-24
    VS

Alternate Parts for BA3570FS

This table gives cross-reference parts and alternative options found for BA3570FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3570FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BA3570FS-E1 Tone Control Circuit, 1 Channel(s), PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FS-E1
BA3570FSE2 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FSE2
BA3570FS-T2 Tone Control Circuit, 1 Channel(s), PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FS-T2
BA3570FST2 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FST2
BA3570FST1 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FST1
Part Number Description Manufacturer Compare
BA3570FST1 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FST1
BA3570F-T1 Tone Control Circuit, 1 Channel(s), PDSO22, SOP-22 ROHM Semiconductor BA3570FS vs BA3570F-T1
BA3570FST2 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FST2
BA3570F-T2 Tone Control Circuit, 1 Channel(s), PDSO22, SOP-22 ROHM Semiconductor BA3570FS vs BA3570F-T2
BA3570FT2 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO22, SOP-22 ROHM Semiconductor BA3570FS vs BA3570FT2
BA3570FT1 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO22, SOP-22 ROHM Semiconductor BA3570FS vs BA3570FT1
BA3570FS-T2 Tone Control Circuit, 1 Channel(s), PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FS-T2
BA3570FS-E1 Tone Control Circuit, 1 Channel(s), PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FS-E1
BA3570FSE2 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FSE2
BA3570FS-T1 Tone Control Circuit, 1 Channel(s), PDSO24, SSOP-24 ROHM Semiconductor BA3570FS vs BA3570FS-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA3570FS by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA3570FS by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA3570FS would you like to use for your alert(s)?
  • Please alert me when BA3570FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA3570FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA3570FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA3570FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA3570FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA3570FS by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: