Part Details for BA3472FV-E2 by ROHM Semiconductor
Results Overview of BA3472FV-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA3472FV-E2 Information
BA3472FV-E2 by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for BA3472FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9686
|
Newark | Opamp, 4Mhz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:4Mhz, Slew Rate:10V/Μs, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$1.1600 / $3.2000 | Buy Now |
DISTI #
BA3472FV-E2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SSOPB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.7850 / $2.2500 | Buy Now |
DISTI #
755-BA3472FV-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-36V 2 CHANNELS 100nA 4mA RoHS: Compliant | 1240 |
|
$1.0100 / $3.3000 | Buy Now |
DISTI #
69060402
|
Verical | Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SSOP-B T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2248 | Americas - 1330 |
|
$1.0600 / $1.7600 | Buy Now |
DISTI #
43280869
|
Verical | Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SSOP-B T/R RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2001 | Americas - 960 |
|
$1.1956 / $1.5288 | Buy Now |
|
Quest Components | 768 |
|
$0.8720 / $2.1800 | Buy Now | |
DISTI #
BA3472FV-E2
|
TME | IC: operational amplifier Min Qty: 1 | 0 |
|
$0.3690 / $2.1850 | RFQ |
DISTI #
BA3472FV-E2
|
Avnet Silica | OP Amp Dual GP 18V36V 8Pin SSOP TR (Alt: BA3472FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BA3472FV-E2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1330 |
|
$1.1500 / $3.1600 | Buy Now |
Part Details for BA3472FV-E2
BA3472FV-E2 CAD Models
BA3472FV-E2 Part Data Attributes
|
BA3472FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3472FV-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
BA3472FV-E2 Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in the application note AN1194, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
ROHM provides a component selection guide in the datasheet, which includes recommended values for capacitors, resistors, and inductors. Additionally, the application note AN1194 provides more detailed guidance on component selection and optimization.
-
The BA3472FV-E2 has an operating temperature range of -40°C to +105°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliability and longevity.
-
ROHM provides troubleshooting guidelines in the application note AN1194, which includes common issues, causes, and solutions. Additionally, the datasheet provides a list of possible causes for oscillation and instability, along with recommended solutions.
-
Yes, the BA3472FV-E2 is compatible with lead-free soldering, and ROHM recommends following the JEITA ED-4701 standard for lead-free soldering.