-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6351
|
Newark | Opamp, 4Mhz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:4Mhz, Slew Rate:10V/Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BA3472F-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$1.2100 / $2.6000 | Buy Now |
DISTI #
BA3472F-E2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1078 In Stock |
|
$1.0488 / $3.4300 | Buy Now |
DISTI #
BA3472F-E2
|
Avnet Americas | OP Amp Dual GP ?18V/36V 8-Pin SOP T/R - Tape and Reel (Alt: BA3472F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BA3472F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps 1-7V 2 CHANNELS 150nA 3.5mA RoHS: Compliant | 2612 |
|
$1.0400 / $2.5000 | Buy Now |
DISTI #
70666511
|
RS | ROHM BA3472F-E2, Dual Op Amp, 5 - 28 V, 8-Pin SOP | ROHM Semiconductor BA3472F-E2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.8060 | Buy Now |
DISTI #
73510678
|
Verical | Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2249 | Americas - 9625 |
|
$0.4588 / $2.3625 | Buy Now |
DISTI #
66330282
|
Verical | Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2201 | Americas - 390 |
|
$1.2910 / $1.9992 | Buy Now |
|
Quest Components | 312 |
|
$0.9731 / $2.1040 | Buy Now | |
DISTI #
BA3472F-E2
|
TME | IC: operational amplifier Min Qty: 1 | 0 |
|
$0.3040 / $0.5580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA3472F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3472F-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BA3472F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3472F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMP2232BMAE/NOPB | Texas Instruments | $1.3750 | Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125 | BA3472F-E2 vs LMP2232BMAE/NOPB |
OPA1662AIDR | Texas Instruments | $1.7625 | Dual SoundPlus™ low noise (3.3nV/rtHz) and distortion (-124dB), wide bandwidth (22MHz) audio op amp 8-SOIC -40 to 85 | BA3472F-E2 vs OPA1662AIDR |
LMP2232AMAE/NOPB | Texas Instruments | $1.7076 | Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125 | BA3472F-E2 vs LMP2232AMAE/NOPB |
LMP2232BMAX/NOPB | Texas Instruments | $1.1860 | Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125 | BA3472F-E2 vs LMP2232BMAX/NOPB |
LMP2232AMAX/NOPB | Texas Instruments | $1.5302 | Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125 | BA3472F-E2 vs LMP2232AMAX/NOPB |
HA17358BRP-HR | Renesas Electronics Corporation | Check for Price | OP-AMP, 5000uV OFFSET-MAX, PDSO8, 3.95 X 4.9 MM, 1.27 MM PITCH, HALOGEN & LEAD FREE, PLASTIC, SOP-8 | BA3472F-E2 vs HA17358BRP-HR |
LMP2232BMA/NOPB | Texas Instruments | $1.4233 | Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125 | BA3472F-E2 vs LMP2232BMA/NOPB |
LMP2232AMA/NOPB | Texas Instruments | $1.9399 | Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-SOIC -40 to 125 | BA3472F-E2 vs LMP2232AMA/NOPB |