There are no models available for this part yet.
Overview of BA33D15HFP-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BA33D15HFP-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BA33D15HFP-TR-ND
|
DigiKey | IC REG LINEAR 1.5V/3.3V HRP5 Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5536 / $0.6469 | Buy Now | |
DISTI #
755-BA33D15HFP-TR
|
Mouser Electronics | LDO Voltage Regulators DUAL OUTPUT LDO REG FIXEDFIXED | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5760 | Buy Now | ||
DISTI #
C1S625901552649
|
Chip1Stop | Linear Regulator | 200 |
|
$1.2900 / $1.4100 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 49 |
|
$0.3810 / $0.4100 | Buy Now |
CAD Models for BA33D15HFP-TR by ROHM Semiconductor
Part Data Attributes for BA33D15HFP-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
, SMSIP5H,.41,67TB
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Dropout Voltage2-Max
|
0.5 V
|
Input Voltage Absolute-Max
|
18 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.1 V
|
JESD-30 Code
|
R-PSSO-G5
|
Length
|
9.395 mm
|
Line Regulation-Max
|
0.03%
|
Load Regulation-Max
|
0.075%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.25 A
|
Output Current2-Max
|
0.25 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Output Voltage2-Max
|
1.53 V
|
Output Voltage2-Min
|
1.47 V
|
Output Voltage2-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SMSIP5H,.41,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR, RIGHT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.005 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.72 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
8 mm
|