Part Details for BA3258HFP by ROHM Semiconductor
Overview of BA3258HFP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA3258HFP
BA3258HFP CAD Models
BA3258HFP Part Data Attributes:
|
BA3258HFP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3258HFP
ROHM Semiconductor
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.5V2, BIPolar, PSSO5, ROHS COMPLIANT, HRP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | , SMSIP5H,.41,67TB | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.1 V | |
Dropout Voltage2-Max | 1.3 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e2 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.53 V | |
Output Voltage2-Min | 1.47 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.005 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.72 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |