Part Details for BA303 by L-com Inc
Overview of BA303 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7309
|
Newark | Rf Tee Adaptor, Uhf Rcpt-Rcpt, 50 Ohm, Convert From Coax Type:Uhf, Convert From Gender:Receptacle, Convert To Coax Type:Uhf, Convert To Gender:Receptacle, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com BA303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$13.5900 | Buy Now |
DISTI #
5073-BA303-ND
|
DigiKey | ADAPTOR TEE UHF F/F/F Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.6400 | Buy Now |
DISTI #
73602595
|
RS | Coaxial 50 Ohm T AdapterUHF Female / Female / Female- | L-com BA303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9900 | RFQ |
|
Onlinecomponents.com | ADAPTOR TEE UHF F/F/F RoHS: Compliant | 0 |
|
$9.5200 / $12.5000 | Buy Now |
DISTI #
77732866
|
Verical | BA303 Min Qty: 8 Package Multiple: 1 | Americas - 112 |
|
$8.6821 / $10.9900 | Buy Now |
DISTI #
BA303
|
L-com US | This UHF female 3 way T shape adapter allows routing of a signal from a common source to two different devices. UHF jack interfaces on all 3 ports are ideal for mating to UHF male terminated cables commonly found in many applications. Min Qty: 1 Package Multiple: 1 | 112 |
|
$8.6800 / $10.9900 | Buy Now |