Part Details for BA3-B0-44-620-221-D by Carling Technologies
Overview of BA3-B0-44-620-221-D by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA3-B0-44-620-221-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.2200 / $146.0000 | Buy Now |
DISTI #
000000000000316781
|
Sager | Circuit Breakers BA3B044620221D | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.2200 / $146.0000 | Buy Now |
Part Details for BA3-B0-44-620-221-D
BA3-B0-44-620-221-D CAD Models
BA3-B0-44-620-221-D Part Data Attributes
|
BA3-B0-44-620-221-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA3-B0-44-620-221-D
Carling Technologies
Magnetic Circuit Breaker, 3 Pole(s), 20A, 277VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |