Part Details for BA3-B0-44-620-11A-D by Carling Technologies
Overview of BA3-B0-44-620-11A-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for BA3-B0-44-620-11A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BA3-B0-44-620-11A-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.3100 | Buy Now |
DISTI #
691-BA3B04462011AD
|
Mouser Electronics | Circuit Breakers BA3B04462011AD | 0 |
|
$153.6000 / $188.4600 | Order Now |
|
Onlinecomponents.com | Circuit Breaker 3Pole 20A RoHS: Compliant | 0 |
|
$88.8600 / $160.5400 | Buy Now |
DISTI #
000000000000807006
|
Sager | Circuit Breakers BA3B04462011AD Min Qty: 1 | 0 |
|
$82.8500 / $182.4300 | Buy Now |
|
Master Electronics | Circuit Breaker 3Pole 20A RoHS: Compliant | 0 |
|
$88.8600 / $160.5400 | Buy Now |
Part Details for BA3-B0-44-620-11A-D
BA3-B0-44-620-11A-D CAD Models
BA3-B0-44-620-11A-D Part Data Attributes
|
BA3-B0-44-620-11A-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA3-B0-44-620-11A-D
Carling Technologies
Magnetic Circuit Breaker, 3 Pole(s), 20A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 50.8 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 57.53 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |