Part Details for BA2904YF-MGE2 by ROHM Semiconductor
Overview of BA2904YF-MGE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BA2904YF-MGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8428
|
Newark | Op-Amp, Aec-Q100, Dual, 500Khz, Sop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:500Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |Rohm BA2904YF-MGE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4320 / $0.9460 | Buy Now |
DISTI #
BA2904YF-MGE2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3873 In Stock |
|
$0.3432 / $0.9100 | Buy Now |
DISTI #
BA2904YF-MGE2
|
Avnet Americas | OP Amp Dual 0.2V/us@5V 3V to 32V/1.5V to 6V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BA2904YF-MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3562 / $0.4055 | Buy Now |
DISTI #
755-BA2904YF-MGE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Grd Snse 2Ch SOP8 3-32V RoHS: Compliant | 3559 |
|
$0.3540 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3520 | Buy Now |
|
Quest Components | 515 |
|
$0.3760 / $0.9400 | Buy Now | |
DISTI #
BA2904YF-MGE2
|
Avnet Americas | OP Amp Dual 0.2V/us@5V 3V to 32V/1.5V to 6V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BA2904YF-MGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3562 / $0.4055 | Buy Now |
|
Ameya Holding Limited | AUTOMOTIVE GROUND SENSE OPERATIO Min Qty: 1 | 928-Authorized Distributor |
|
$0.1164 / $3.0132 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1644 |
|
$0.1880 / $0.5200 | Buy Now |
|
LCSC | Dual 20nA 500kHz SOP-8 Operational Amplifier ROHS | 1379 |
|
$0.1230 / $0.2177 | Buy Now |
Part Details for BA2904YF-MGE2
BA2904YF-MGE2 CAD Models
BA2904YF-MGE2 Part Data Attributes:
|
BA2904YF-MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2904YF-MGE2
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Width | 4.4 mm |