There are no models available for this part yet.
Overview of BA2903SF-E2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for BA2903SF-E2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH6341
|
Newark | Comparator, 1.3Us, -40 To 105Deg C, Comparator Type:General Purpose, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ±1V To ± 18V, Comparator Case Style:Sop, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Rohm BA2903SF-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4020 | Buy Now | |
DISTI #
BA2903SF-E2CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOP Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2475 In Stock |
|
$0.2875 / $0.6100 | Buy Now | |
DISTI #
BA2903SF-E2
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SOP T/R - Tape and Reel (Alt: BA2903SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2249 / $0.2560 | Buy Now | |
DISTI #
755-BA2903SF-E2
|
Mouser Electronics | Analog Comparators 2-36V 2 CHAN 2mV 50nA RoHS: Compliant | 2321 |
|
$0.2870 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2220 | Buy Now | ||
DISTI #
66386053
|
Verical | Comparator Dual ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2252 | Americas - 14720 |
|
$0.1194 / $0.1763 | Buy Now | |
DISTI #
66423186
|
Verical | Comparator Dual ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.3618 | Buy Now | |
DISTI #
80925235
|
Verical | Comparator Dual ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2001 | Americas - 2380 |
|
$0.2397 / $0.2571 | Buy Now | |
Quest Components | COMPARATOR, 2 FUNC, 15000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDSO8 | 3904 |
|
$0.2205 / $0.6300 | Buy Now | ||
Ameya Holding Limited | IC COMPARATOR DUAL 36V 8SOP Min Qty: 1 | 35-Authorized Distributor |
|
$0.2558 / $0.6958 | Buy Now |
CAD Models for BA2903SF-E2 by ROHM Semiconductor
Part Data Attributes for BA2903SF-E2 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|