Part Details for BA2901YF-LBH2 by ROHM Semiconductor
Results Overview of BA2901YF-LBH2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA2901YF-LBH2 Information
BA2901YF-LBH2 by ROHM Semiconductor is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for BA2901YF-LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BA2901YF-LBH2CT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.3438 / $2.8900 | Buy Now |
DISTI #
755-BA2901YF-LBH2
|
Mouser Electronics | Analog Comparators GROUND SENSE COMPARATOR RoHS: Compliant | 500 |
|
$0.8250 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.8470 / $0.9050 | Buy Now |
DISTI #
36526632
|
Verical | Comparator Quad ±18V/36V 14-Pin SOP T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1601 | Americas - 250 |
|
$0.6521 / $0.6793 | Buy Now |
|
Quest Components | 200 |
|
$0.8280 / $2.0700 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 250-Authorized Distributor |
|
$1.3900 / $2.0600 | Buy Now |
Part Details for BA2901YF-LBH2
BA2901YF-LBH2 CAD Models
BA2901YF-LBH2 Part Data Attributes
|
BA2901YF-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2901YF-LBH2
ROHM Semiconductor
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, 8.70 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.71 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |