There are no models available for this part yet.
Overview of BA282 by Excel (Suzhou) Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1618BA-28-28N-27.000000 | SiTime | Standard Frequency, High Temperature Oscillator |
CAD Models for BA282 by Excel (Suzhou) Semiconductor Co Ltd
Part Data Attributes for BA282 by Excel (Suzhou) Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Breakdown Voltage-Min
|
35 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
1.25 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Frequency Band
|
VERY HIGH FREQUENCY
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
20 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for BA282
This table gives cross-reference parts and alternative options found for BA282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933463290133 | DIODE SILICON, VHF BAND, MIXER DIODE, DO-34, Microwave Mixer Diode | NXP Semiconductors | BA282 vs 933463290133 |
BA682-T | DIODE SILICON, VHF BAND, MIXER DIODE, Microwave Mixer Diode | NXP Semiconductors | BA282 vs BA682-T |
BA682GS08 | SILICON, VHF BAND, MIXER DIODE, DO-213AA, GLASS, SOD-80, MINIMELF-2 | Vishay Semiconductors | BA282 vs BA682GS08 |
BA482AMO | DIODE SILICON, VHF BAND, MIXER DIODE, DO-34, Microwave Mixer Diode | NXP Semiconductors | BA282 vs BA482AMO |
BA682 | DIODE SILICON, VHF BAND, MIXER DIODE, GLASS, SMD, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | BA282 vs BA682 |
BA282 | Mixer Diode, Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | BA282 vs BA282 |