Part Details for BA25P by Banner Engineering Corp
Overview of BA25P by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DBFRBA25P | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 25 Pin, Flash Gold, M3 Rear Insert | |
L17DBFRBA25PC309 | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell+Grounding Dimples, 25 Pin, 0.76um (30u\\) Gold, M3 Rear Insert | |
L117DBFRBA25P | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 25 Pin, 0.38m (15 in) Gold, M3 Rear Insert |
Price & Stock for BA25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H1607
|
Newark | Fiber Ba25P |Banner Engineering BA25P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0000 | Buy Now |
DISTI #
778-BA25P
|
Mouser Electronics | Fiber Optic Sensors FIBER BA25P | 0 |
|
$198.0000 | Order Now |