Part Details for BA2032 by Memory Protection Devices Inc (MPD)
Overview of BA2032 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA2032-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
137028 In Stock |
|
$0.8318 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Coin Cell Holder RoHS: Compliant |
6977 In Stock 115000 Factory Stock |
|
$0.7800 / $1.1900 | Buy Now |
|
Bristol Electronics | 356 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | HOLDER COIN CELL CR2032 EJECT | 1 |
|
$1.5598 | Buy Now |
|
Quest Components | HOLDER COIN CELL CR2032 EJECT | 4 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | HOLDER COIN CELL CR2032 EJECT | 14 |
|
$1.8000 / $2.8800 | Buy Now |
|
Master Electronics | Coin Cell Holder RoHS: Compliant |
6977 In Stock 115000 Factory Stock |
|
$0.7800 / $1.1900 | Buy Now |
|
New Advantage Corporation | BATT HLDR COIN 20MM 1 CEL PC PIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 64 |
|
$2.4500 / $4.9900 | Buy Now |