Part Details for BA2-B0-34-630-422-D by Carling Technologies
Overview of BA2-B0-34-630-422-D by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for BA2-B0-34-630-422-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker 2Pole 30A 277VAC/80VDC RoHS: Compliant |
4 In Stock |
|
$33.5900 / $77.6000 | Buy Now |
DISTI #
000000000003322535
|
Sager | Circuit Breakers BA2B034630422D | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker 2Pole 30A 277VAC/80VDC RoHS: Compliant |
4 In Stock |
|
$33.5900 / $77.6000 | Buy Now |
Part Details for BA2-B0-34-630-422-D
BA2-B0-34-630-422-D CAD Models
BA2-B0-34-630-422-D Part Data Attributes
|
BA2-B0-34-630-422-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA2-B0-34-630-422-D
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 30A, 277VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |