Part Details for BA2-B0-34-630-121-C by Carling Technologies
Overview of BA2-B0-34-630-121-C by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA2-B0-34-630-121-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C3966
|
Newark | Circuit Breaker, 2 Pole, 30A, 277Vac, Product Range:B Series, Current Rating:30A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:100S, Dielectric Strength:1.5Kv Rohs Compliant: Yes |Carling Technologies BA2-B0-34-630-121-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$69.4200 / $75.6500 | Buy Now |
DISTI #
432-BA2-B0-34-630-121-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8700 | Buy Now |
DISTI #
691-BA2B034630121C
|
Mouser Electronics | Circuit Breakers 30 A TWO POLE RoHS: Compliant | 23 |
|
$86.8500 / $92.8500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker 2Pole 30A RoHS: Compliant |
12 In Stock |
|
$70.2000 / $96.7400 | Buy Now |
DISTI #
75302434
|
Verical | Circuit Breaker 2Pole 30A Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 11 |
|
$95.5890 / $125.7620 | Buy Now |
DISTI #
000000000000316632
|
Sager | Circuit Breakers 30 A TWO POLE Min Qty: 1 | 0 |
|
$41.8300 / $99.8800 | Buy Now |
|
Master Electronics | Circuit Breaker 2Pole 30A RoHS: Compliant |
12 In Stock |
|
$70.2000 / $96.7400 | Buy Now |
Part Details for BA2-B0-34-630-121-C
BA2-B0-34-630-121-C CAD Models
BA2-B0-34-630-121-C Part Data Attributes
|
BA2-B0-34-630-121-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA2-B0-34-630-121-C
Carling Technologies
Circuit Breakers 30 A TWO POLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |