Part Details for BA2-B0-34-620-121-D by Carling Technologies
Results Overview of BA2-B0-34-620-121-D by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA2-B0-34-620-121-D Information
BA2-B0-34-620-121-D by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BA2-B0-34-620-121-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1015
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 277V, 20A, Product Range:B Series, Current Rating:20A, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5700 / $116.8800 | Buy Now |
DISTI #
432-1014-ND
|
DigiKey | CIR BRKR 20A 277VAC 80VDC Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8750 | Buy Now |
DISTI #
691-BA2B034620121D
|
Mouser Electronics | Circuit Breakers 2-pole, Handle, 20 amp circuit breaker, Push-On 0.250 Tab (Q.C.) terminals, UL 1077... more RoHS: Compliant | 34 |
|
$93.5300 / $109.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$75.6500 / $79.4300 | Buy Now |
|
Onlinecomponents.com | 2-pole - Handle - 20 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized C... more RoHS: Compliant |
11 In Stock |
|
$87.4200 / $113.3200 | Buy Now |
|
Quest Components | 5 |
|
$112.4352 / $124.9280 | Buy Now | |
DISTI #
000000000000703646
|
Sager | Circuit Breakers 2-pole, Handle, 20 amp circuit breaker, Push-On 0.250 Tab (Q.C.) terminals, UL 1077... more Min Qty: 1 | 0 |
|
$41.8300 / $99.8800 | Buy Now |
|
Master Electronics | 2-pole - Handle - 20 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized C... more RoHS: Compliant |
11 In Stock |
|
$87.4200 / $113.3200 | Buy Now |
Part Details for BA2-B0-34-620-121-D
BA2-B0-34-620-121-D CAD Models
BA2-B0-34-620-121-D Part Data Attributes
|
BA2-B0-34-620-121-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA2-B0-34-620-121-D
Carling Technologies
Circuit Breakers 20 A TWO POLE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |