Part Details for BA2-B0-24-615-BAC-D by Carling Technologies
Results Overview of BA2-B0-24-615-BAC-D by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA2-B0-24-615-BAC-D Information
BA2-B0-24-615-BAC-D by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BA2-B0-24-615-BAC-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2500 / $88.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.2500 / $88.3300 | Buy Now |
Part Details for BA2-B0-24-615-BAC-D
BA2-B0-24-615-BAC-D CAD Models
BA2-B0-24-615-BAC-D Part Data Attributes
|
BA2-B0-24-615-BAC-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA2-B0-24-615-BAC-D
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 15A, 250VAC, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |