Part Details for BA2-B0-22-470-112-D by Carling Technologies
Overview of BA2-B0-22-470-112-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BA2-B0-22-470-112-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BA2-B0-22-470-112-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8700 | Buy Now |
DISTI #
691-BA2B022470112D
|
Mouser Electronics | Circuit Breakers BA2B022470112D | 0 |
|
$98.0200 / $108.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5500 / $91.5100 | Buy Now |
DISTI #
000000000000316518
|
Sager | Circuit Breakers BA2B022470112D Min Qty: 1 | 0 |
|
$41.8300 / $99.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.5500 / $91.5100 | Buy Now |
Part Details for BA2-B0-22-470-112-D
BA2-B0-22-470-112-D CAD Models
BA2-B0-22-470-112-D Part Data Attributes
|
BA2-B0-22-470-112-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BA2-B0-22-470-112-D
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 7A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |