-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1217
|
Newark | Fixed Ldo Voltage Regulator, 3V To 16V, 300Mv Dropout, 1.8Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Rohm BA18BC0FP-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7530 / $1.7900 | Buy Now |
DISTI #
BA18BC0FP-E2CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1243 In Stock |
|
$0.7250 / $2.6400 | Buy Now |
DISTI #
BA18BC0FP-E2
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA18BC0FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BA18BC0FP-E2
|
Mouser Electronics | LDO Voltage Regulators IC LDO 1.8V 1A RoHS: Compliant | 1612 |
|
$0.7240 / $1.7200 | Buy Now |
|
Future Electronics | BAXXBCO Series 1.8 V 1 A 3 Terminal (2+Tab) LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.7100 / $0.7600 | Buy Now |
DISTI #
66288509
|
Verical | LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 126 Package Multiple: 1 Date Code: 2201 | Americas - 1988 |
|
$0.8002 / $1.3783 | Buy Now |
DISTI #
39231578
|
Verical | LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 126 Package Multiple: 1 Date Code: 2001 | Americas - 1203 |
|
$0.8002 / $1.3783 | Buy Now |
DISTI #
84415988
|
Verical | LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 18 Package Multiple: 1 Date Code: 1717 | Americas - 110 |
|
$1.3375 / $1.7500 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, BIPOLAR, PSSO2 | 2552 |
|
$0.5160 / $1.7200 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, BIPOLAR, PSSO2 | 70 |
|
$0.8250 / $1.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA18BC0FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA18BC0FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 2399491 | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Description | LDO Voltage Regulators IC LDO 1.8V 1A | |
Samacsys Manufacturer | ROHM Semiconductor | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Other: +0C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2013-12-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.000351% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BA18BC0FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA18BC0FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA18BC0FP | Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | BA18BC0FP-E2 vs BA18BC0FP |
TLV1117-18IKVUR | 1.8V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | BA18BC0FP-E2 vs TLV1117-18IKVUR |
TLV1117-18IKVURG3 | 800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | BA18BC0FP-E2 vs TLV1117-18IKVURG3 |
LF18CDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | BA18BC0FP-E2 vs LF18CDT-TR |
FAN1117AD-1.8 | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | BA18BC0FP-E2 vs FAN1117AD-1.8 |
LD1117BDT18TR | 1.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | BA18BC0FP-E2 vs LD1117BDT18TR |
LD39300DT18-R | Ultra low drop BICMOS voltage regulator | STMicroelectronics | BA18BC0FP-E2 vs LD39300DT18-R |
TLV1117-18IKTPR | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | BA18BC0FP-E2 vs TLV1117-18IKTPR |
LSP2155D18A | Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | BA18BC0FP-E2 vs LSP2155D18A |
TLV1117-18CKTPR | 1.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | BA18BC0FP-E2 vs TLV1117-18CKTPR |