Part Details for BA178M24FP-E2 by ROHM Semiconductor
Results Overview of BA178M24FP-E2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA178M24FP-E2 Information
BA178M24FP-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BA178M24FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1207
|
Newark | Linear Reg, Fixed, 24V, 0.5A, To-252-3, Fixed Output Voltage Nom.:24V, Adjustable Output Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3880 / $1.0300 | Buy Now |
DISTI #
BA178M24FP-E2CT-ND
|
DigiKey | IC REG LINEAR 24V 500MA TO252 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
720 In Stock |
|
$0.3725 / $1.6600 | Buy Now |
DISTI #
755-BA178M24FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 24V RoHS: Compliant | 1785 |
|
$0.3720 / $1.3200 | Buy Now |
|
Future Electronics | BA178M Series 0.5 A 24 V Output Surface Mount LDO Linear Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.2880 / $0.3000 | Buy Now |
|
Quest Components | 962 |
|
$0.6400 / $1.6000 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 24V 500MA TO252-3 Min Qty: 1 | 50-Authorized Distributor |
|
$0.3727 / $0.6336 | Buy Now RFQ |
DISTI #
BA178M24FP-E2
|
Avnet Silica | Standard Regulator Pos 24V 05A 3Pin2Tab TO252 TR (Alt: BA178M24FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BA178M24FP-E2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 980 |
|
$0.4970 / $1.2600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1000 |
|
$0.3200 / $0.8340 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 200 |
|
$0.3200 / $0.8340 | Buy Now |
Part Details for BA178M24FP-E2
BA178M24FP-E2 CAD Models
BA178M24FP-E2 Part Data Attributes
|
BA178M24FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA178M24FP-E2
ROHM Semiconductor
Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
Alternate Parts for BA178M24FP-E2
This table gives cross-reference parts and alternative options found for BA178M24FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA178M24FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA178M24FP | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN | BA178M24FP-E2 vs BA178M24FP |