-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1203
|
Newark | Linear Reg, Fixed, 12V, 0.5A, To-252-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:15V, Input Voltage Max:27V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |Rohm BA178M12FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $1.0300 | Buy Now |
DISTI #
BA178M12FP-E2CT-ND
|
DigiKey | IC REG LINEAR 12V 500MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
935 In Stock |
|
$0.3852 / $0.9900 | Buy Now |
DISTI #
BA178M12FP-E2
|
Avnet Americas | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA178M12FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2912 / $0.3315 | Buy Now |
DISTI #
755-BA178M12FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 12V RoHS: Compliant | 557 |
|
$0.3780 / $0.9900 | Buy Now |
|
Future Electronics | BA178M Series 0.5 A 12 V Output Surface Mount LDO Linear Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 5344 |
|
$0.5055 / $1.6850 | Buy Now | |
|
Quest Components | 1600 |
|
$0.7077 / $2.0220 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 12V 500MA TO252-3 Min Qty: 1 | 30-Authorized Distributor |
|
$0.3727 / $0.6336 | Buy Now |
DISTI #
BA178M12FP-E2
|
Avnet Silica | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) TO-252 T/R (Alt: BA178M12FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA178M12FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA178M12FP-E2
ROHM Semiconductor
Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BA178M12FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA178M12FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M12CDT-TR | Precision 500 mA regulators | STMicroelectronics | BA178M12FP-E2 vs L78M12CDT-TR |