-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1198
|
Newark | Linear Reg, Fixed, 5V, 0.5A, To-252-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:20V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Rohm BA178M05FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1762 |
|
$0.3780 / $0.7180 | Buy Now |
DISTI #
38AH7604
|
Newark | Standard Regulator Pos 5V 0.5A 3-Pin (2+Tab) To-252 T/R Rohs Compliant: Yes |Rohm BA178M05FP-E2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2700 | Buy Now |
DISTI #
BA178M05FP-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3808 In Stock |
|
$0.2390 / $0.6900 | Buy Now |
DISTI #
BA178M05FP-E2
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA178M05FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2011 / $0.2157 | Buy Now |
DISTI #
755-BA178M05FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 5V RoHS: Compliant | 3695 |
|
$0.2370 / $0.6900 | Buy Now |
|
Future Electronics | BA Series 5 V Output 0.5 A Low-Dropout Surface Mount Linear Regulator - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Bristol Electronics | 1333 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, 2 Pin Plastic SMT | 1026 |
|
$0.2204 / $0.5289 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, 2 Pin Plastic SMT | 1066 |
|
$0.3526 / $0.8815 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, 2 Pin Plastic SMT | 520 |
|
$0.3526 / $0.8815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA178M05FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA178M05FP-E2
ROHM Semiconductor
Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BA178M05FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA178M05FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M05ACDTR2 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | BA178M05FP-E2 vs MC78M05ACDTR2 |
MC78M05CDTR2 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | BA178M05FP-E2 vs MC78M05CDTR2 |
UA78M05CKTPRG3 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | BA178M05FP-E2 vs UA78M05CKTPRG3 |
LM78M05CDT/NOPB | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 | Texas Instruments | BA178M05FP-E2 vs LM78M05CDT/NOPB |
MC78M05CDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | BA178M05FP-E2 vs MC78M05CDT/RK |
MC78M05CDT | Fixed Positive Standard Regulator, 5VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | BA178M05FP-E2 vs MC78M05CDT |
BA178M05FP-DX | Fixed Positive Standard Regulator, 5VPSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | BA178M05FP-E2 vs BA178M05FP-DX |
UA78M05CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | BA178M05FP-E2 vs UA78M05CKTPR |
KA78M05RTM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | BA178M05FP-E2 vs KA78M05RTM |
MC78M05CDTT5G | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BA178M05FP-E2 vs MC78M05CDTT5G |