Part Details for BA17824FP-E2 by ROHM Semiconductor
Overview of BA17824FP-E2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA17824FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1216
|
Newark | Linear Reg, Fixed, 24V, 1A, To-252-3, Fixed Output Voltage Nom.:24V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:27V, Input Voltage Max:33V, Product Range:7824 Voltage Regulators, Output Rohs Compliant: Yes |Rohm BA17824FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $1.5300 | Buy Now |
DISTI #
BA17824FP-E2CT-ND
|
DigiKey | IC REG LINEAR 24V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
865 In Stock |
|
$0.5701 / $1.4700 | Buy Now |
DISTI #
BA17824FP-E2
|
Avnet Americas | Standard Regulator Pos 24V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA17824FP-E2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 / $0.4884 | Buy Now |
DISTI #
755-BA17824FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 24V RoHS: Compliant | 3027 |
|
$0.5700 / $1.4700 | Buy Now |
|
Future Electronics | BA178XXFP Series 1 A 24 V Output Surface Mount Three Terminal Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4240 | Buy Now |
|
Quest Components | 3268 |
|
$0.6345 / $2.1150 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 24V 1A TO252-3 Min Qty: 1 | 50-Authorized Distributor |
|
$0.5078 / $0.8633 | Buy Now |
DISTI #
BA17824FP-E2
|
Avnet Silica | Standard Regulator Pos 24V 1A 3-Pin(2+Tab) TO-252 T/R (Alt: BA17824FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.4230 / $1.0670 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.4230 / $1.0670 | Buy Now |
Part Details for BA17824FP-E2
BA17824FP-E2 CAD Models
BA17824FP-E2 Part Data Attributes:
|
BA17824FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA17824FP-E2
ROHM Semiconductor
IC REGULATOR 1A 24V TO252-3 TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |