Part Details for BA17824CP-E2 by ROHM Semiconductor
Overview of BA17824CP-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA17824CP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1215
|
Newark | Ldo, Fixed, 24V, 1A, To-220Cp-3, Fixed Output Voltage Nom.:24V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:27V, Input Voltage Max:33V, Product Range:7824 Voltage Regulators, Output Current:1A, rohs Compliant: Yes |Rohm BA17824CP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$1.1400 / $1.6800 | Buy Now |
DISTI #
846-BA17824CP-E2CT-ND
|
DigiKey | IC REG LINEAR 24V 1A TO220CP-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
312 In Stock |
|
$0.6855 / $1.6200 | Buy Now |
DISTI #
BA17824CP-E2
|
Avnet Americas | Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220CP T/R - Tape and Reel (Alt: BA17824CP-E2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5901 / $0.7530 | Buy Now |
DISTI #
755-BA17824CP-E2
|
Mouser Electronics | Linear Voltage Regulators VOLTAGE REG, 1.0 A 24V RoHS: Compliant | 431 |
|
$0.6800 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5220 | Buy Now |
DISTI #
BA17824CP-E2
|
Avnet Silica | Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220CP T/R (Alt: BA17824CP-E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 48 |
|
$0.3600 / $0.7170 | Buy Now |
Part Details for BA17824CP-E2
BA17824CP-E2 CAD Models
BA17824CP-E2 Part Data Attributes:
|
BA17824CP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA17824CP-E2
ROHM Semiconductor
IC REG LDO 24V 1A TO220CP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220CP, 3-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
Length | 10 mm | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 16.8 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 4.5 mm |