-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REGULATOR 1A 15V TO252-3 TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1214
|
Newark | Linear Reg, Fixed, 15V, 1A, To-252-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:17.5V, Input Voltage Max:30V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Rohm BA17815FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $1.3800 | Buy Now |
DISTI #
BA17815FP-E2CT-ND
|
DigiKey | IC REG LINEAR 15V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1631 In Stock |
|
$0.5197 / $1.3400 | Buy Now |
DISTI #
BA17815FP-E2
|
Avnet Americas | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA17815FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3926 / $0.4470 | Buy Now |
DISTI #
755-BA17815FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 15V RoHS: Compliant | 2440 |
|
$0.5190 / $1.3300 | Buy Now |
|
Future Electronics | BA178XXFP Series 1 A 15 V Output Surface Mount Three Terminal Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3880 | Buy Now |
|
Quest Components | 3108 |
|
$0.6210 / $2.0700 | Buy Now | |
DISTI #
BA17815FP-E2
|
TTI | Linear Voltage Regulators REGULATOR 15V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.5100 / $0.5600 | Buy Now |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 300-Authorized Distributor |
|
$0.5078 / $1.0780 | Buy Now |
DISTI #
BA17815FP-E2
|
Avnet Silica | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-252 T/R (Alt: BA17815FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3885 |
|
$0.4140 / $0.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA17815FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA17815FP-E2
ROHM Semiconductor
IC REGULATOR 1A 15V TO252-3 TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-252, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |