Part Details for BA17815CP-E2 by ROHM Semiconductor
Overview of BA17815CP-E2 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BA17815CP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6178
|
Newark | Volt Reg, Fixed, 15V, 1A, -40 To 85Degc Rohs Compliant: Yes |Rohm BA17815CP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.6800 | Buy Now |
DISTI #
BA17815CP-E2CT-ND
|
DigiKey | IC REG LINEAR 15V 1A TO220CP-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1019 In Stock |
|
$0.6855 / $1.6200 | Buy Now |
DISTI #
BA17815CP-E2
|
Avnet Americas | Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220CP T/R - Tape and Reel (Alt: BA17815CP-E2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5291 / $0.6024 | Buy Now |
DISTI #
755-BA17815CP-E2
|
Mouser Electronics | Linear Voltage Regulators VOLTAGE REG, 1.0 A 15V RoHS: Compliant | 938 |
|
$0.6780 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5220 | Buy Now |
DISTI #
66376047
|
Verical | Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220CP T/R Min Qty: 111 Package Multiple: 1 Date Code: 2201 | Americas - 258 |
|
$0.7069 / $0.7365 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 15V, BIPOLAR, PSFM3 | 212 |
|
$0.7700 / $1.9250 | Buy Now |
DISTI #
BA17815CP-E2
|
Avnet Americas | Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220CP T/R - Tape and Reel (Alt: BA17815CP-E2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5291 / $0.6024 | Buy Now |
DISTI #
C1S625900550413
|
Chip1Stop | Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220CP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 55 |
|
$0.3900 / $0.4810 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 15V 1A TO220CP-3 | 258 |
|
$0.6313 / $1.1843 | Buy Now |
Part Details for BA17815CP-E2
BA17815CP-E2 CAD Models
BA17815CP-E2 Part Data Attributes:
|
BA17815CP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA17815CP-E2
ROHM Semiconductor
IC REG LDO 15V 1A TO220CP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220CP, 3-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Length | 10 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 16.8 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 4.5 mm |