Part Details for BA17810FP-E2 by ROHM Semiconductor
Overview of BA17810FP-E2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BA17810FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6177
|
Newark | Volt Reg, Fixed, 10V, 1A, -40 To 85Degc Rohs Compliant: Yes |Rohm BA17810FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6950 / $1.5300 | Buy Now |
DISTI #
BA17810FP-E2CT-ND
|
DigiKey | IC REG LINEAR 10V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11034 In Stock |
|
$0.5513 / $1.4700 | Buy Now |
DISTI #
BA17810FP-E2
|
Avnet Americas | Standard Regulator Pos 10V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA17810FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4785 / $0.6105 | Buy Now |
DISTI #
755-BA17810FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 10V RoHS: Compliant | 3229 |
|
$0.5510 / $1.4700 | Buy Now |
DISTI #
70521808
|
RS | ROHM BA17810FP-E2, Single Linear Voltage Regulator, 1A 10 V, 3-Pin TO-252 | ROHM Semiconductor BA17810FP-E2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 | RFQ |
|
Future Electronics | BA178XXFP Series 1 A 10 V Output Surface Mount Three Terminal Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4240 | Buy Now |
|
Quest Components | 2982 |
|
$0.6345 / $2.1150 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 10V 1A TO252-3 Min Qty: 1 | 50-Authorized Distributor |
|
$0.5078 / $0.8125 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1690 |
|
$0.4230 / $0.9900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 38 |
|
$0.4230 / $0.9900 | Buy Now |
Part Details for BA17810FP-E2
BA17810FP-E2 CAD Models
BA17810FP-E2 Part Data Attributes:
|
BA17810FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA17810FP-E2
ROHM Semiconductor
IC REGULATOR 1A 10V TO252-3 TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |