-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REGULATOR 3PIN 8V TO252-3 TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1209
|
Newark | Linear Reg, Fixed, 8V, 1A, To-252-3, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10.5V, Input Voltage Max:23V, Product Range:7808 Voltage Regulators, Output Rohs Compliant: Yes |Rohm BA17808FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $1.4000 | Buy Now |
DISTI #
BA17808FP-E2CT-ND
|
DigiKey | IC REG LINEAR 8V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
304 In Stock |
|
$0.5094 / $1.3100 | Buy Now |
DISTI #
BA17808FP-E2
|
Avnet Americas | Standard Regulator Pos 8V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA17808FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3848 / $0.4381 | Buy Now |
DISTI #
755-BA17808FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 8V RoHS: Compliant | 1516 |
|
$0.5090 / $1.3100 | Buy Now |
DISTI #
70521801
|
RS | ROHM BA17808FP-E2, Single Linear Voltage Regulator, 1A 8 V, 3-Pin TO-252 | ROHM Semiconductor BA17808FP-E2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
|
Future Electronics | BA178XXFP Series 1 A 8 V Output Surface Mount Three Terminal Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
|
Quest Components | 1833 |
|
$0.7123 / $2.0350 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 8V 1A TO252-3 Min Qty: 1 | 50-Authorized Distributor |
|
$0.5078 / $0.8125 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 292 |
|
$0.4070 / $0.9280 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.4070 / $0.9280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA17808FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA17808FP-E2
ROHM Semiconductor
IC REGULATOR 3PIN 8V TO252-3 TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |