-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 6V 1A TO-220CP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA17806CP-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BA17806CP-E2CT-ND
|
DigiKey | IC REG LINEAR 6V 1A TO220CP-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
231 In Stock |
|
$0.6787 / $2.5200 | Buy Now |
DISTI #
755-BA17806CP-E2
|
Mouser Electronics | Linear Voltage Regulators 6V VOLT REG, 1.0 A RoHS: Compliant | 807 |
|
$0.6780 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.5220 / $0.5540 | Buy Now |
DISTI #
54459275
|
Verical | Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220CP T/R Min Qty: 94 Package Multiple: 1 Date Code: 2021 | Americas - 333 |
|
$2.0400 | Buy Now |
DISTI #
60315446
|
Verical | Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220CP T/R Min Qty: 122 Package Multiple: 1 Date Code: 1701 | Americas - 166 |
|
$1.3132 | Buy Now |
DISTI #
86986854
|
Verical | Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220CP T/R Min Qty: 16 Package Multiple: 1 | Americas - 16 |
|
$4.9213 | Buy Now |
|
Quest Components | 145 |
|
$0.9075 / $1.8150 | Buy Now | |
DISTI #
BA17806CP-E2
|
TTI | Linear Voltage Regulators 6V VOLT REG, 1.0 A RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5220 / $0.5850 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 166 |
|
$0.3630 / $0.9490 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 16 |
|
$0.3630 / $0.9490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA17806CP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA17806CP-E2
ROHM Semiconductor
IC REG LDO 6V 1A TO-220CP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Length | 10 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 16.8 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 4.5 mm |