-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REGULATOR 1A 5V TO252-3 TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7605
|
Newark | Standard Regulator Pos 5V 1A 3-Pin (2+Tab) To-252 T/R Rohs Compliant: Yes |Rohm BA17805FP-E2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2730 / $0.2790 | Buy Now |
DISTI #
08X1208
|
Newark | Linear Reg, Fixed, 5V, 1A, To-252-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:25V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Rohm BA17805FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2964 |
|
$0.3670 / $0.7380 | Buy Now |
DISTI #
BA17805FP-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4529 In Stock |
|
$0.2468 / $0.7100 | Buy Now |
DISTI #
BA17805FP-E2
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive Output, 7.5 V to 25 V, 5V, 1A, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: BA17805FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2158 / $0.2782 | Buy Now |
DISTI #
755-BA17805FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 5V RoHS: Compliant | 7720 |
|
$0.2400 / $0.7100 | Buy Now |
|
Future Electronics | BA17805 5 V 1 A 3 Terminal (2+Tab) Standard Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Bristol Electronics | 559 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR | 1081 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR | 447 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR | 10732 |
|
$0.6825 / $2.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA17805FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA17805FP-E2
ROHM Semiconductor
IC REGULATOR 1A 5V TO252-3 TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |