Part Details for BA170 by L-com Inc
Overview of BA170 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BA170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7290
|
Newark | Rf Adapter, Uhf Jack-Jack, 50 Ohm, Convert From Coax Type:Uhf, Convert From Gender:Jack, Convert To Coax Type:Uhf, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com BA170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$5.6900 | Buy Now |
DISTI #
5073-BA170-ND
|
DigiKey | ADAPTOR UHF F/UHF F Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.1268 / $9.0400 | Buy Now |
DISTI #
73388878
|
RS | Coaxial Adapter, UHF Female, Female | L-com BA170 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6900 | RFQ |
|
Onlinecomponents.com | ADAPTOR UHF F/UHF F | 0 |
|
$4.8700 / $7.4000 | Buy Now |
DISTI #
77732865
|
Verical | BA170 Min Qty: 16 Package Multiple: 1 | Americas - 107 |
|
$4.4951 / $5.6900 | Buy Now |
DISTI #
4215347
|
element14 Asia-Pacific | RF ADAPTER, UHF JACK-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.5342 / $14.0605 | Buy Now |
DISTI #
4215347
|
Farnell | RF ADAPTER, UHF JACK-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$8.1301 / $10.6472 | Buy Now |
DISTI #
BA170
|
L-com US | This UHF female coupler provides the ability to interconnect two devices with UHF male interfaces. A common use for this device is to provide a coupling between two cables with UHF male connectors creating an extension cable. Min Qty: 1 Package Multiple: 1 | 107 |
|
$4.5000 / $5.6900 | Buy Now |